Texas Instruments SN74HCT541DWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
526-151
Mfr. Part No.:
SN74HCT541DWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Height

2.35mm

Width

7.52mm

Length

12.8mm

Propagation Delay Test Condition

150pF

74HCT Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family