Nexperia 74LVC162244ADL,112 16-Channel Buffer & Line Driver, 3-State, 48-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
510-336
Mfr. Part No.:
74LVC162244ADL,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

LVC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

16

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 1.2 V

Dimensions

16 x 7.6 x 2.35mm

Height

2.35mm

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Supply Voltage

3.6 V

Width

7.6mm

Length

16mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
TH