Nexperia 74LVC126ABQ,115 Quad-Channel Buffer & Line Driver, 3-State, 14-Pin DHVQFN
- RS Stock No.:
- 510-279
- Mfr. Part No.:
- 74LVC126ABQ,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 510-279
- Mfr. Part No.:
- 74LVC126ABQ,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 4 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | DHVQFN | |
| Maximum Operating Temperature | +125 °C | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 2.7 ns@ 2.7 V | |
| Dimensions | 3.1 x 2.6 x 0.95mm | |
| Height | 0.95mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 3.1mm | |
| Width | 2.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type DHVQFN | ||
Maximum Operating Temperature +125 °C | ||
Pin Count 14 | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 2.7 ns@ 2.7 V | ||
Dimensions 3.1 x 2.6 x 0.95mm | ||
Height 0.95mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 3.1mm | ||
Width 2.6mm | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- PH
