Nexperia 74LVC16244ADL,112 16-Channel Buffer & Line Driver, 3-State, 48-Pin SSOP
- RS Stock No.:
- 510-229
- Mfr. Part No.:
- 74LVC16244ADL,112
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 510-229
- Mfr. Part No.:
- 74LVC16244ADL,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 16 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 1.2 V | |
| Dimensions | 16 x 7.6 x 2.35mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 16 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 1.2 V | ||
Dimensions 16 x 7.6 x 2.35mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Propagation Delay Test Condition 50pF | ||
