Texas Instruments DS485N/NOPB, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin MDIP
- RS Stock No.:
- 460-639
- Mfr. Part No.:
- DS485N/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 460-639
- Mfr. Part No.:
- DS485N/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 1 | |
| Mounting Type | Through Hole | |
| Package Type | MDIP | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 8 | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Length | 9.27mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 1 | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 8 | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Length 9.27mm | ||
Width 6.35mm | ||
