Analog Devices ADM202JNZ Line Transceiver, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
427-159
Mfr. Part No.:
ADM202JNZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Through Hole

Number of Transmitters

2

Package Type

PDIP

Pin Count

16

Dimensions

20.07 x 6.35 x 3.3mm