Analog Devices ADM208EARZ Line Transceiver, 24-Pin SOIC W
- RS Stock No.:
- 427-143
- Mfr. Part No.:
- ADM208EARZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 427-143
- Mfr. Part No.:
- ADM208EARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Input Type | Single Ended | |
| Number of Transmitters | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 24 | |
| Dimensions | 15.6 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Input Type Single Ended | ||
Number of Transmitters 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 24 | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
