Panasonic AZH Series Roller Lever Limit Switch, NO/NC, SPDT, Plastic Housing, 100mA Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-3400
Mfr. Part No.:
AZH1241
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

100mA

Housing Material

Plastic

Maximum DC Voltage

30V

Series

AZH

Length

58.9mm

Minimum Operating Temperature

-10°C

Depth

43mm

Width

18mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

10000000Cycles

COO (Country of Origin):
JP