Panasonic Roller Lever Limit Switch, NO/NC, SPDT, Plastic Housing, 250V ac Max, 5A Max

Stock information currently inaccessible
RS Stock No.:
811-3384
Mfr. Part No.:
AZH1041
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

5A

Housing Material

Plastic

Maximum AC Voltage

250V

Length

58.9mm

Depth

43mm

Width

18mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Mechanical Life

10000000Cycles

Mounting Orientation

Side

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy