Bernstein AG D Series Push Button Limit Switch, 1 NC, 1 NO, IP65, Die Cast Aluminium Housing, 240V ac, 3A
- RS Stock No.:
- 656-331
- Mfr. Part No.:
- 6041118229
- Brand:
- Bernstein AG
Image representative of range
Subtotal (1 unit)*
£65.91
(exc. VAT)
£79.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.91 |
*price indicative
- RS Stock No.:
- 656-331
- Mfr. Part No.:
- 6041118229
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Push Button | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NC, 1 NO | |
| Housing Material | Die Cast Aluminium | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | D | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | VDE | |
| Length | 56mm | |
| Width | 82mm | |
| Depth | 44mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Any Position | |
| Conduit Entry | 2 x M20 x 1.5 thermoplastic | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Push Button | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NC, 1 NO | ||
Housing Material Die Cast Aluminium | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series D | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals VDE | ||
Length 56mm | ||
Width 82mm | ||
Depth 44mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Any Position | ||
Conduit Entry 2 x M20 x 1.5 thermoplastic | ||
- COO (Country of Origin):
- DE
The Bernstein AG Position Switch features a heavy-duty enclosure with protection class IP 65 according to VDE 0470 T1. The enclosure is MADE of aluminium pressure die-casting, and the cover is constructed from sheet aluminium.
Connection designation conforming to DIN EN 50013
Sturdy contacts
Hard wearing guide bushes
Related links
- Bernstein AG D Series Push Button Limit Switch 1 NO Die Cast Aluminium Housing 3A
- Bernstein AG D Series Mushroom button Limit Switch 1 NO Die Cast Aluminium Housing 3A
- Bernstein AG D Series Push Button Limit Switch 1 NO Die Cast Aluminium Housing 6A
- Bernstein AG D Series Push Button Limit Switch 1 NO Die Cast Aluminium Housing 10A
- Bernstein AG D Series Plunger Limit Switch IP65 240V ac, 3A
- Bernstein AG D Series Roller Lever Limit Switch 1 NO Die Cast Aluminium Housing 3A
- Bernstein AG D Series Roller Lever Limit Switch IP65 240V ac, 10A
- Bernstein AG D Series Roller Limit Switch 1 NO Die Cast Aluminium Housing 10A
