Omron ZC Series Plunger Limit Switch, 1 NO/1 NC, IP67, Seal Rubber: Nitrile Butadiene Rubber, Roller: Stainless Sintered

Image representative of range

RS Stock No.:
565-870
Mfr. Part No.:
ZC-N2155
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Seal Rubber: Nitrile Butadiene Rubber, Roller: Stainless Sintered Alloy

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Series

ZC

Switching DC Voltage

250V dc

Minimum Operating Temperature

-10°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

80°C

Depth

53.4mm

Standards/Approvals

UL508, EN60947-5-1, EN60947-1, CSA C22.2 No. 14, CCC (GB/T14048.5)

Length

22mm

Width

21.7mm

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Mounting Orientation

Side

Operating Force

6.86N

COO (Country of Origin):
JP
The Omron Small High-precision Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 million operations minimum. Lineup includes modes with operation indicators for easy maintenance and inspection.

Same mounting pitch as Z Basic Switch

Approved by EN UL CSA and CCC

Requires less operating force than conventional limit switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy