Telemecanique Sensors OsiSense XC Series Limit Switch, 600V ac, 10A
- RS Stock No.:
- 434-695
- Mfr. Part No.:
- XC1ZP2205
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£55.14
(exc. VAT)
£66.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.14 |
*price indicative
- RS Stock No.:
- 434-695
- Mfr. Part No.:
- XC1ZP2205
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 600V ac | |
| Length | 63mm | |
| Width | 58mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Series OsiSense XC | ||
Switching AC Voltage 600V ac | ||
Length 63mm | ||
Width 58mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Limit switch is designed with contacts rated for 600 V AC and 10 A. It provides reliable operation for industrial control and automation applications.
Contact rating of 600 V AC
Current capacity of 10 A
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch 10A
- Telemecanique Sensors OsiSense XC Series Spring Plunger Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zamak Housing 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Plunger Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 500V ac, 10A