Panasonic AZ7 Series Plunger Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
199-034
Mfr. Part No.:
AZ7312CEJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

115V

Series

AZ7

Length

75.3mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Depth

21.4mm

Width

70.5mm

Mechanical Life

10000000Cycles

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy