Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-142
- Mfr. Part No.:
- XCMH2102L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£51.10
(exc. VAT)
£61.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.10 |
*price indicative
- RS Stock No.:
- 194-142
- Mfr. Part No.:
- XCMH2102L5
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Terminal Type | Cable | |
| Series | XCMH | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 70.4mm | |
| Length | 16mm | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Terminal Type Cable | ||
Series XCMH | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 70.4mm | ||
Length 16mm | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60204-1 | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67/IP66 Ingress Protection, 0.75A Switching Current - XCMH2102L5
This limit switch is a compact mechanical device designed to provide reliable position detection in industrial systems. It employs a roller plunger actuator housed in a plastic enclosure with protection against dust and water ingress, and is intended for installations where a small footprint and straightforward cable connection are required.
Features and Benefits:
• Snap-action contacts deliver quick switching response
• Rated switching at 250V DC for low-voltage DC control
• 240V AC switching capability supports AC control circuits
• Contact current handling of 0.75A for small loads
• Operating force of 35N ensures positive actuation
• Mechanical endurance of 5,000,000 cycles for long service life
• Rated switching at 250V DC for low-voltage DC control
• 240V AC switching capability supports AC control circuits
• Contact current handling of 0.75A for small loads
• Operating force of 35N ensures positive actuation
• Mechanical endurance of 5,000,000 cycles for long service life
Applications
• Used for end-of-travel detection on automated conveyors
• Suitable for position sensing on industrial doors
• Ideal for monitoring linear actuators in machines
• Can be used for safety interlocks on guards and hatches
• Used with small motors and relays in control panels
• Suitable for position sensing on industrial doors
• Ideal for monitoring linear actuators in machines
• Can be used for safety interlocks on guards and hatches
• Used with small motors and relays in control panels
What contact arrangements are available and how do they operate?
The device provides one normally open and one normally closed contact in a snap-action configuration, enabling both make and break signalling from a single actuator stroke.
How is the switch wired into a control system?
The unit features a cable terminal for direct cable connection to control circuitry, allowing straightforward installation without separate terminal blocks.
What environmental temperatures can it tolerate during operation?
It operates reliably within a range from -25°C up to 70°C, suitable for many indoor and sheltered outdoor industrial environments.
What approvals support its use in industrial equipment?
It meets recognised standards including CSA C22.2 No 14, UL 508, IEC 60947-5-1 and IEC 60204-1 for electrical safety and industrial control compatibility.
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA


