Siemens 3SE5 Series Actuator for Use with Safety Position switch 3SE53 and AS-i 3SF13
- RS Stock No.:
- 772-613
- Mfr. Part No.:
- 3SE5000-0AW51
- Brand:
- Siemens
Subtotal (1 unit)*
£29.86
(exc. VAT)
£35.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.86 |
*price indicative
- RS Stock No.:
- 772-613
- Mfr. Part No.:
- 3SE5000-0AW51
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Actuator | |
| Product Type | Actuator | |
| For Use With | Safety Position switch 3SE53 and AS-i 3SF13 | |
| Series | 3SE5 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Actuator | ||
Product Type Actuator | ||
For Use With Safety Position switch 3SE53 and AS-i 3SF13 | ||
Series 3SE5 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Actuator is a stainless steel device designed to withstand extreme environmental conditions, making it suitable for various safety applications in harsh settings.
Operates effectively within an ambient temperature range of -40 to +85 °C
Features a standard actuator design that ensures high durability
Tested for shock resistance up to 30g according to IEC 60068-2-27
Supports flexible installation with any mounting position and screw fixing
Related links
- Siemens 3SE5 Series Actuator for Use with Safety Position Switch
- Siemens 3SE5 Series Limit Switch Lever for Use with 3SE5000-0AT10
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Series
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51
- Beta Wrenches
- Aluminium Potentiometer Knobs
- Bloom Jackets

