Siemens 3SE5 Series Actuator for Use with Safety Position Switch
- RS Stock No.:
- 772-612
- Mfr. Part No.:
- 3SE5000-0AW53
- Brand:
- Siemens
Subtotal (1 unit)*
£30.51
(exc. VAT)
£36.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.51 |
*price indicative
- RS Stock No.:
- 772-612
- Mfr. Part No.:
- 3SE5000-0AW53
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator | |
| Accessory Type | Actuator | |
| For Use With | Safety Position Switch | |
| Series | 3SE5 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator | ||
Accessory Type Actuator | ||
For Use With Safety Position Switch | ||
Series 3SE5 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Stainless steel actuator with transverse mounting ensures reliable operation in extreme environmental conditions, including temperatures as low as -40°C, making it Ideal for safety position switches in demanding applications.
Shock resistant up to 30g for robust durability
Vibration resistant to 0.35 mm/5g, ensuring stability during operation
Mechanical service life of approximately 1,000,000 operating cycles
Active principle is mechanical, promoting reliable performance
Suitable for ambient temperatures from -40°C to +85°C during operation
Related links
- Siemens 3SE5 Series Actuator for Use with Safety Position switch 3SE53 and AS-i 3SF13
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51/52 Position Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51 Position Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Black Hinges
- DeWALT DCV100 18V Leaf Blower
- Case Padlocks
- RS PRO 175mm LCD Inclinometer

