RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 525-052
- Mfr. Part No.:
- 5.46.001.059/0209
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-052
- Mfr. Part No.:
- 5.46.001.059/0209
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Square Plunger | |
| Product Type | Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Square Plunger | ||
Product Type Plunger | ||
For Use With Switches | ||
Series RACON | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Square Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 7.5 mm
Outside dimension 11.35 x 14 x 14 mm
Related links
- RAFI RACON Series Plunger for Use with Tactile Switch
- RAFI RACON Series Plunger for Use with Switches
- RAFI RACON Series Plunger for Use with RACON Tactile Switch
- RAFI RACON Series Plunger for Use with Membrane Data Entry System
- RAFI MICON 5 Series Plunger for Use with Switches
- RAFI RF 15 N Series Plunger for Use with Switches
- Active Oscilloscope Probes
- 304 Stainless Steel Cable Ties
