Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCRA, XCRB

Subtotal (1 unit)*

£9.60

(exc. VAT)

£11.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.60

*price indicative

RS Stock No.:
221-1920
Mfr. Part No.:
XCRZ04
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Operating Head

Accessory Type

Limit Switch Lever

For Use With

XCRA, XCRB

Series

OsiSense XC

Standards/Approvals

EU RoHS Directive Pro-active (Product out of EU RoHS legal scope), RoHS exemption

COO (Country of Origin):
FR
The Schneider Electric limit switch lever XCRZ belongs to the range OsiSense XC and has square metal rod of 6 mm.

Ambient air temperature for operation: -25…70 °C

Related links