Block 105W Light Transformer, 230V ac, 11.5V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£23.59

(exc. VAT)

£28.31

(inc. VAT)

RS Stock No.:
158-7227
Mfr. Part No.:
HIT 105
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.5V ac

Power Rating

105W

Dimensions

166 x 76 x 77 mm

Length

166 mm

Width

76 mm

Depth

77 mm

Maximum Temperature

+40°C

Weight

2 kg

COO (Country of Origin):
DE

Approvals

VDE 0551

Standards

EN61558