Block 105W Lighting Transformer, 230V ac, 11.5V ac
- RS Stock No.:
- 158-7205
- Mfr. Part No.:
- HIT 105/L
- Brand:
- Block
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£23.59
(exc. VAT)
£28.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £23.59 |
| 10 - 24 | £21.95 |
| 25 - 49 | £21.60 |
| 50 - 99 | £21.27 |
| 100 + | £20.40 |
*price indicative
- RS Stock No.:
- 158-7205
- Mfr. Part No.:
- HIT 105/L
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 11.5V ac | |
| Power Rating | 105W | |
| Dimensions | 166 x 76 x 77 mm | |
| Length | 166 mm | |
| Width | 76 mm | |
| Depth | 77 mm | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 11.5V ac | ||
Power Rating 105W | ||
Dimensions 166 x 76 x 77 mm | ||
Length 166 mm | ||
Width 76 mm | ||
Depth 77 mm | ||
Maximum Temperature +40°C | ||
Approvals
VDE 0551
Standards
EN61558
