Schneider Electric Emergency Lamp Spare Parts
- RS Stock No.:
- 276-2273
- Mfr. Part No.:
- OVA53226
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£21.87
(exc. VAT)
£26.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.87 |
*price indicative
- RS Stock No.:
- 276-2273
- Mfr. Part No.:
- OVA53226
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Lamp Spare Parts | |
| Standards/Approvals | China RoHS Regulation, REACH free of SVHC, WEEE, REACh Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Lamp Spare Parts | ||
Standards/Approvals China RoHS Regulation, REACH free of SVHC, WEEE, REACh Regulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Support for flag installation over the wall, designed for the Exiway Light system, provides a convenient solution for mounting and securing emergency lighting units. This support bracket is compatible with the Exiway Light range and is specifically designed for flag installation over the wall. The plastic construction ensures durability while keeping the bracket lightweight.
Mercury free
RoHS compliant
Related links
- Schneider Electric Emergency Lighting
- Schneider Electric LED 2.1 VA Emergency Lighting
- Schneider Electric LED Emergency Lighting, 5.4 W
- Schneider Electric LED 0.6 W Emergency Lighting
- Schneider Electric LED, 700 mW Emergency Exit Sign
- Schneider Electric LED, 220 mW Emergency Exit Sign
- Schneider Electric Emergency Light Battery Exiway
- Schneider Electric Emergency Light Fitting Exiway
