Subtotal (1 unit)*
£18.25
(exc. VAT)
£21.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.25 |
*price indicative
- RS Stock No.:
- 855-317
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Microwave Detector | |
| Mount Type | Fitting | |
| Colour | White | |
| Sensing Range | 10m | |
| Width | 43.5mm | |
| Length | 82mm | |
| Height | 35mm | |
| Standards/Approvals | BS EN 61347-2 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Microwave Detector | ||
Mount Type Fitting | ||
Colour White | ||
Sensing Range 10m | ||
Width 43.5mm | ||
Length 82mm | ||
Height 35mm | ||
Standards/Approvals BS EN 61347-2 | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO sensor designed to deliver efficient lighting control across demanding environments, activating illumination only when needed to reduce energy consumption while ensuring consistent visibility.
Tool-free design allows for quick installation without the need for additional wiring
Adjustable detection settings enable tailored corridor and non-corridor functionality
Offers two-step dimming options at 10% or 30% for enhanced energy efficiency
Lux levels can be adjusted, providing precise daylight control for various environments
