TE Connectivity Nector M Series Locking Assembly, 5-Pole, Male, Cable Mount, 20A
- RS Stock No.:
- 921-1656
- Mfr. Part No.:
- 1-2213234-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 921-1656
- Mfr. Part No.:
- 1-2213234-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 5 | |
| Series | Nector M | |
| Gender | Male | |
| Plug/Socket | Plug | |
| Colour | Black | |
| Type | Locking Assembly | |
| Mounting Type | Cable Mount | |
| Current Rating | 20A | |
| Wire Size | 1.5 → 2.5 mm² | |
| Contact Material | Copper Alloy | |
| Priced to Clear | Yes | |
| Contact Plating | Tin | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 5 | ||
Series Nector M | ||
Gender Male | ||
Plug/Socket Plug | ||
Colour Black | ||
Type Locking Assembly | ||
Mounting Type Cable Mount | ||
Current Rating 20A | ||
Wire Size 1.5 → 2.5 mm² | ||
Contact Material Copper Alloy | ||
Priced to Clear Yes | ||
Contact Plating Tin | ||
Termination Method Screw | ||
- COO (Country of Origin):
- CN
