TE Connectivity Nector M Series Pin Housing, 5-Pole, Male, 5-Way, Panel Mount, 20A
- RS Stock No.:
- 921-1568
- Mfr. Part No.:
- 293688-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 921-1568
- Mfr. Part No.:
- 293688-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 5 | |
| Series | Nector M | |
| Gender | Male | |
| Number of Ways | 5 | |
| Plug/Socket | Plug | |
| Colour | Natural | |
| Type | Pin Housing | |
| Mounting Type | Panel Mount | |
| Current Rating | 20A | |
| Voltage Rating | 400 V | |
| Termination Method | Snap In | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 5 | ||
Series Nector M | ||
Gender Male | ||
Number of Ways 5 | ||
Plug/Socket Plug | ||
Colour Natural | ||
Type Pin Housing | ||
Mounting Type Panel Mount | ||
Current Rating 20A | ||
Voltage Rating 400 V | ||
Termination Method Snap In | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
