TE Connectivity Nector M Series Socket Housing, 3-Pole, Female, 3-Way, Cable Mount, 20A
- RS Stock No.:
- 921-1476
- Mfr. Part No.:
- 293468-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 921-1476
- Mfr. Part No.:
- 293468-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3 | |
| Series | Nector M | |
| Gender | Female | |
| Number of Ways | 3 | |
| Plug/Socket | Socket | |
| Colour | Natural | |
| Type | Socket Housing | |
| Mounting Type | Cable Mount | |
| Current Rating | 20A | |
| Voltage Rating | 400 V ac | |
| Termination Method | Snap In | |
| Diameter | 13.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3 | ||
Series Nector M | ||
Gender Female | ||
Number of Ways 3 | ||
Plug/Socket Socket | ||
Colour Natural | ||
Type Socket Housing | ||
Mounting Type Cable Mount | ||
Current Rating 20A | ||
Voltage Rating 400 V ac | ||
Termination Method Snap In | ||
Diameter 13.3mm | ||
- COO (Country of Origin):
- CN
