JST LEA Connector, Female

Image representative of range

Stock information currently inaccessible
RS Stock No.:
754-0735
Mfr. Part No.:
SSFH-SSFH-03150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Colour

Red

Type

LEA Connector

Voltage Rating

300 V ac/dc

Wire Size

30 AWG

Cable Length

0.15m

Contact Material

Copper Alloy

Termination Method

Crimp