JST LEB Connector, Female, 3A

Stock information currently inaccessible
RS Stock No.:
754-0710
Mfr. Part No.:
01SLEBSLEB-26L150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Colour

Blue

Type

LEB Connector

Current Rating

3A

Voltage Rating

300 V ac/dc

Wire Size

26 AWG

Cable Length

0.15m

Termination Method

Crimp

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy