TE Connectivity Hermaphroditic Series Board to Board, Surface Mount, 6A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
686-0855
Mfr. Part No.:
1-1954289-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Hermaphroditic

Type

Board to Board

Mounting Type

Surface Mount

Current Rating

6A

Voltage Rating

125 V ac/dc

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Method

Solder

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy