WAGO 770 Series Connector Male, 3-Pole, 25A
- RS Stock No.:
- 500-4007
- Mfr. Part No.:
- 770-715
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£14.27
(exc. VAT)
£17.125
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £2.854 | £14.27 |
| 50 - 120 | £2.742 | £13.71 |
| 125 - 245 | £2.624 | £13.12 |
| 250 + | £2.512 | £12.56 |
*price indicative
- RS Stock No.:
- 500-4007
- Mfr. Part No.:
- 770-715
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 770 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| Wire Size | 0.5, 4mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 770 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
Wire Size 0.5, 4mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
770 Series 5-pole, 2-conductor flush-fit lighting connectors
5-pole, 2-conductor flush-fit lighting connectors.
2 connection points per pole.
Foolproof connector to prevent connection errors.
Quick and easy manual disconnection.
Related links
- WAGO 770 Series Snap-in Plug Male Cage Clamp 5-Way, IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Male Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
