WAGO 770 Series Snap-in Connector Male Cage Clamp, 3-Pole, 25A, 3-Way, IP20
- RS Stock No.:
- 500-3789
- Distrelec Article No.:
- 304-43-221
- Mfr. Part No.:
- 770-713
- Brand:
- WAGO
Get a bulk buy discount
Add 75 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£8.77
(exc. VAT)
£10.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 55 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 70 | £1.754 | £8.77 | - |
| 75 - 245 | £1.666 | £8.33 | 5% |
| 250 + | £1.582 | £7.91 | 9% |
*price indicative
- RS Stock No.:
- 500-3789
- Distrelec Article No.:
- 304-43-221
- Mfr. Part No.:
- 770-713
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 3 | |
| Pitch | 10mm | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 3 | ||
Pitch 10mm | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
770 Series 3-pole, 2-conductor flush-fit lighting connectors
3-pole, 2-conductor flush-fit lighting connectors.
2 connection points per pole.
Foolproof connector to prevent connection errors.
Quick and easy manual disconnection.
Related links
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
