TE Connectivity Poke-In Series Connector, 2-Pole, Female, 1-Way, Surface Mount, 6A

Subtotal (1 bag of 10 units)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
10 +£0.248£2.48

*price indicative

RS Stock No.:
188-8574
Mfr. Part No.:
1-2834331-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

2

Series

Poke-In

Gender

Female

Number of Ways

1

Plug/Socket

Socket

Colour

White

Type

Connector

Mounting Type

Surface Mount

Current Rating

6A

Voltage Rating

320 V ac

Wire Size

22 → 18 AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Method

Solder

BUCHANAN WireMate Poke-In connectors offer a releasable wire to board connection for LED modules. Inverted Thru-Board connectors enable power delivery from the underside of the LED array. Colour combinations available.

Reliable poke-in technology (no wire crimping) for fast and easy termination
Inverted Thru-Board (ITB) application reduces profile for good lighting effect
Wire release feature enables easy re-work and robust design of release mechanism helps prevent damage during wire assembly and rework
Space saving low profile design
Lower inventory and production costs with higher connection variations supported by a side by side stackable design on 4 mm spacing
Inverted Thru-Board (ITB) Wire to Board Connection with Horizontal Wire Insertion
Wire poke-in design with strong wire retention
Wire release feature for wire replacement
Applicable for SMT soldering process
Applicable wire size: 18-22AWG
Modular housing design for multi-Colour combinations
Applications
Commercial Lighting
Office Lighting
Industrial Lighting