TE Connectivity Poke-In Series Connector, 3-Pole, Female, 1-Way, Surface Mount, 6A
- RS Stock No.:
- 188-8565
- Mfr. Part No.:
- 2834334-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 188-8565
- Mfr. Part No.:
- 2834334-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3 | |
| Series | Poke-In | |
| Gender | Female | |
| Number of Ways | 1 | |
| Plug/Socket | Socket | |
| Colour | White | |
| Type | Connector | |
| Mounting Type | Surface Mount | |
| Current Rating | 6A | |
| Voltage Rating | 320 V ac | |
| Wire Size | 22 → 18 AWG | |
| Contact Plating | Tin | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3 | ||
Series Poke-In | ||
Gender Female | ||
Number of Ways 1 | ||
Plug/Socket Socket | ||
Colour White | ||
Type Connector | ||
Mounting Type Surface Mount | ||
Current Rating 6A | ||
Voltage Rating 320 V ac | ||
Wire Size 22 → 18 AWG | ||
Contact Plating Tin | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
BUCHANAN WireMate Poke-In connectors offer a releasable wire to board connection for LED modules. Inverted Thru-Board connectors enable power delivery from the underside of the LED array. Colour combinations available.
Reliable poke-in technology (no wire crimping) for fast and easy termination
Inverted Thru-Board (ITB) application reduces profile for good lighting effect
Wire release feature enables easy re-work and robust design of release mechanism helps prevent damage during wire assembly and rework
Space saving low profile design
Lower inventory and production costs with higher connection variations supported by a side by side stackable design on 4 mm spacing
Inverted Thru-Board (ITB) Wire to Board Connection with Horizontal Wire Insertion
Wire poke-in design with strong wire retention
Wire release feature for wire replacement
Applicable for SMT soldering process
Applicable wire size: 18-22AWG
Modular housing design for multi-Colour combinations
Applications
Commercial Lighting
Office Lighting
Industrial Lighting
Inverted Thru-Board (ITB) application reduces profile for good lighting effect
Wire release feature enables easy re-work and robust design of release mechanism helps prevent damage during wire assembly and rework
Space saving low profile design
Lower inventory and production costs with higher connection variations supported by a side by side stackable design on 4 mm spacing
Inverted Thru-Board (ITB) Wire to Board Connection with Horizontal Wire Insertion
Wire poke-in design with strong wire retention
Wire release feature for wire replacement
Applicable for SMT soldering process
Applicable wire size: 18-22AWG
Modular housing design for multi-Colour combinations
Applications
Commercial Lighting
Office Lighting
Industrial Lighting
