TE Connectivity Nector M Series T-Connector, 5-Pole, Female, Male, 7-Way, Cable Mount, 20A

Stock information currently inaccessible
RS Stock No.:
164-7121
Mfr. Part No.:
1879995-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

5

Series

Nector M

Gender

Female, Male

Number of Ways

7

Plug/Socket

Plug, Socket

Colour

Natural

Type

T-Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

400 V ac

Termination Method

Snap-In

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy