TE Connectivity Nector M Series T-Connector, 3-Pole, Female, Male, 3-Way, Panel Mount, IP20, IP67
- RS Stock No.:
- 161-5055
- Mfr. Part No.:
- 2213434-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5055
- Mfr. Part No.:
- 2213434-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3 | |
| Series | Nector M | |
| Gender | Female, Male | |
| Number of Ways | 3 | |
| Plug/Socket | Plug, Socket | |
| Colour | Black | |
| Type | T-Connector | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 400 V ac | |
| IP Rating | IP20, IP67 | |
| Contact Material | Copper Alloy | |
| Priced to Clear | Yes | |
| Contact Plating | Tin | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3 | ||
Series Nector M | ||
Gender Female, Male | ||
Number of Ways 3 | ||
Plug/Socket Plug, Socket | ||
Colour Black | ||
Type T-Connector | ||
Mounting Type Panel Mount | ||
Voltage Rating 400 V ac | ||
IP Rating IP20, IP67 | ||
Contact Material Copper Alloy | ||
Priced to Clear Yes | ||
Contact Plating Tin | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
