TE Connectivity LUMAWISE N Series Plug-in Connector Female Plug-In, 5P-Pole, 15A, 5-Way

Subtotal (1 box of 20 units)*

£204.45

(exc. VAT)

£245.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£204.45£10.223

*price indicative

RS Stock No.:
787-311
Mfr. Part No.:
2213362-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

5P

Product Type

Connector

Series

LUMAWISE N

Number of Ways

5

Connector Gender

Female

Colour

Black

Sub Type

Connector

Termination Type

Plug-In

Mount Type

Plug-in

Voltage

600V

Lighting Connector Current

15A

Wire Size

14AWG

Contact Gender

Female

Standards/Approvals

ANSI

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity Lighting receptacle assembly delivers a reliable electrical and mechanical interconnection for outdoor luminaires. Designed for robust performance, it ensures compliance with ANSI standards, addressing various lighting control needs effectively.

Current rating of 12 A max enhances reliability during operation

Available with two or four dimming contacts suitable for varied protocols

Constructed from glass filled PBT, ensuring durability and protection

Provides IP66 rating, safeguarding against harsh environmental conditions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy