TE Connectivity ALR-11000 Series Surface Mount Digital Photocell Male, 4-Pole, IP66

Subtotal (1 box of 125 units)*

£3,208.42

(exc. VAT)

£3,850.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£3,208.42£25.667

*price indicative

RS Stock No.:
649-901
Mfr. Part No.:
2410739-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

4

Product Type

Lighting Connector

Series

ALR-11000

Connector Gender

Male

Sub Type

Digital Photocell

Mount Type

Surface Mount

Voltage

24V dc

IP Rating

IP66

Diameter

48mm

Standards/Approvals

CE and UKCA, UL773

COO (Country of Origin):
IE
The TE Connectivity Streetlight Photocell is a digital device designed to optimize street lighting by offering on/off functionality and the ability to dim lights during pre-set dark hours, cutting down energy consumption. It seamlessly integrates into the Zhaga-D4i ecosystem, supporting the smart city framework. The device can operate independently or alongside a Zhaga-D4i motion sensor, adjusting light output based on ambient light levels via the D4i protocol. With a pluggable design, it adheres to the standard Zhaga Book 18 interface for easy installation and compatibility.

IP66 and IK08 protection

UV stabilized polycarbonate material

Ultra compact size for great aesthetics and design

Compatible with LUMAWISE Motion sensor

CE and UKCA Marked

Related links