TE Connectivity 22132 Series Connector, Female
- RS Stock No.:
- 504-055
- Mfr. Part No.:
- 1-2213222-4
- Brand:
- TE Connectivity
Subtotal (1 box of 90 units)*
£154.63
(exc. VAT)
£185.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £154.63 | £1.718 |
*price indicative
- RS Stock No.:
- 504-055
- Mfr. Part No.:
- 1-2213222-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 22132 | |
| Gender | Female | |
| Plug/Socket | Socket | |
| Type | Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 22132 | ||
Gender Female | ||
Plug/Socket Socket | ||
Type Connector | ||
- COO (Country of Origin):
- CZ
The TE Connectivity nector S bus bar sealed connector is engineered for robust and reliable electrical interconnections in demanding applications. Its advanced sealing technology ensures resilience against environmental challenges, making it ideally suited for outdoor and industrial use. With an emphasis on compliance and safety, this product adheres to stringent EU regulations, ensuring users can maintain a worry-free operational standard. Its unique design promotes ease of installation while offering superior performance in high-current scenarios, thus providing an optimal solution for any project requiring dependable connectivity.
Designed to withstand harsh environmental conditions
Offers high current capacity for demanding applications
Sealed construction enhances protection against moisture and dust
Compatible with a range of nector S connectors for added versatility
Backed by comprehensive compliance documentation for peace of mind
Facilitates straightforward installation, saving time and reducing costs
Robust design supports long-term reliability and performance
Offers high current capacity for demanding applications
Sealed construction enhances protection against moisture and dust
Compatible with a range of nector S connectors for added versatility
Backed by comprehensive compliance documentation for peace of mind
Facilitates straightforward installation, saving time and reducing costs
Robust design supports long-term reliability and performance
Related links
- Wieland RST50i5 Series Connector Female Cable Mount IP66 IP69
- TE Connectivity Industrial Circular Connectors Cable Male, 22132 Series
- Wieland ST18 Series Connector 16A, IP20
- Wieland ST18 Series Connector 3-Way 16A, IP20
- WAGO 732 Series Series Connector Female 14A
- TE Connectivity Nector S Series Connector, PCB
- TE Connectivity Poke-In Series Connector Female Surface Mount, 6A
- TE Connectivity LUMAWISE Series Connector Board Mount, 6A
