WAGO 890 Series Plug-in Connector Female, 3-Pole, 16A, 3-Way, IP20, IP40
- RS Stock No.:
- 225-377
- Mfr. Part No.:
- 890-686
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
£306.54
(exc. VAT)
£367.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £306.54 | £6.131 |
*price indicative
- RS Stock No.:
- 225-377
- Mfr. Part No.:
- 890-686
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 25V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 1mm² | |
| Standards/Approvals | No | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 25V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 1mm² | ||
Standards/Approvals No | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago Distribution connector is engineered for fast, reliable installation, catering primarily to general mains applications. This compact, 3-pole connector features spring pressure connection technology that negates the need for screws, enabling swift and efficient setup. Its clever design, including A coding, mitigates the risk of installation errors, leading to maintenance-free operations.
Offers protection against mismating for hassle free operations
High quality materials ensure longevity and reliability
Supports multiple installation scenarios with its versatile design
Excellent resistance to environmental factors enhances durability
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
