WAGO 890 Series Plug-in Connector Female, 3-Pole, 16A, 3-Way, IP20, IP40

Subtotal (1 box of 50 units)*

£291.39

(exc. VAT)

£349.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£291.39£5.828

*price indicative

RS Stock No.:
225-362
Mfr. Part No.:
890-684
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

890

Number of Ways

3

Pitch

4.4mm

Connector Gender

Female

Sub Type

Connector

Mount Type

Plug-in

Lighting Connector Current

16A

IP Rating

IP20, IP40

Contact Gender

Female

Standards/Approvals

No

Cable Length

1m

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago Distribution connector is designed to provide a reliable and efficient solution for flexible electrical installations. This product ensures swift and error-free assembly, fitting seamlessly in environments where space is limited. Its innovative design features spring pressure connection technology, eliminating the need for cumbersome screw connections, thus simplifying the installation process while enhancing safety.

Compact design ideal for tight installation spaces

Constructed with durable materials ensuring longevity

Maintains low maintenance requirements for hassle free operation

Streamlines the installation process reducing time and cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy