TE Connectivity, LUMAWISE LED Holders Connector Accessory
- RS Stock No.:
- 845-584
- Mfr. Part No.:
- 2213480-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £5.72 | £2.86 |
| 10 - 24 | £5.27 | £2.635 |
| 25 + | £4.75 | £2.375 |
*price indicative
- RS Stock No.:
- 845-584
- Mfr. Part No.:
- 2213480-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| Accessory Type | Connector Accessory | |
| Series | LUMAWISE LED Holders | |
| Material | PBT GF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
Accessory Type Connector Accessory | ||
Series LUMAWISE LED Holders | ||
Material PBT GF | ||
- COO (Country of Origin):
- CN
The TE Connectivity LED Holder enables direct solderless attachment of Chip-on-Board LEDs to heat sinks. This secure holder streamlines assembly while providing robust electrical and mechanical connection paths for lighting fixtures.
Operating voltage rated up to 277 VDC with 5 A maximum current
Utilises Rapid poke-in termination to eliminate manual soldering
Accommodates wire gauge sizes from 20 AWG to 18 AWG
Related links
- TE Connectivity, LUMAWISE LED Holders Connector Accessory
- TE Connectivity, LUMAWISE Endurance N Connector Accessory
- TE Connectivity, LUMAWISE Endurance S Connector Accessory
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity, LUMAWISE Endurance N Lighting Kit
- TE Connectivity, LUMAWISE Cable Assembly for use with LUMAWISE Endurance
