Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Light Switches
ABB Black, 1 Way, 1 Gang, AMD
RS Stock No.:
246-2839
Mfr. Part No.:
2CLA610130N1556
Brand:
ABB
View all Light Switches
Discontinued product
RS Stock No.:
246-2839
Mfr. Part No.:
2CLA610130N1556
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 2CLA610130N1556
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The ABB AMD101120-SB switch has 1-gang and 1-way. It is a standard rocker size switch with LED. The rated voltage is 250 Vac and rated current is 20A.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Attribute
Value
Number of Gangs
1
Number of Ways
1
IP Rating
IP20
Number of Poles
2
Current Rating
20A
Mount Type
Flush
Colour
Black
Series
AMD
Range
Millenium
Voltage Rating
250V
Faceplate Depth
165mm
Minimum Box Depth
165mm
Height
60mm
Related links
Hammers
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Connector Wrenches
Crimp Tool Positioners, Turrets & Locators
Hand Saws
RS PRO Zinc Alloy 5-way Control Cabinet Key
RS PRO Power Cord, 2m