Kopp Grey, 3 Gang
- RS Stock No.:
- 242-6606
- Mfr. Part No.:
- 5608.5600.2
- Brand:
- Kopp
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.63
(exc. VAT)
£22.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £18.63 |
| 10 - 49 | £17.68 |
| 50 + | £16.77 |
*price indicative
- RS Stock No.:
- 242-6606
- Mfr. Part No.:
- 5608.5600.2
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Wall Switch | |
| Number of Gangs | 3 | |
| IP Rating | IP44 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Colour | Grey | |
| Terminal Type | N Terminal | |
| Material | SEBS | |
| Voltage | 25V | |
| Range | BLUE ELECTRIC | |
| Illumination | Illuminable | |
| Height | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Wall Switch | ||
Number of Gangs 3 | ||
IP Rating IP44 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Colour Grey | ||
Terminal Type N Terminal | ||
Material SEBS | ||
Voltage 25V | ||
Range BLUE ELECTRIC | ||
Illumination Illuminable | ||
Height 54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Illuminated buttons
Illuminated moisture-proof buttons
Surface mounting
