Contactum White, 2 Way Rocker, 2 Gang
- RS Stock No.:
- 228-9513
- Mfr. Part No.:
- ALF4722WHW
- Brand:
- Contactum
Subtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £3.80 |
*price indicative
- RS Stock No.:
- 228-9513
- Mfr. Part No.:
- ALF4722WHW
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP2X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| Material | Polycarbonate | |
| Screwed/Screwless | Screwed | |
| Range | Alfanar | |
| Voltage | 220V, 250V | |
| Finish | Moulded | |
| Illumination | Non-Illuminated | |
| Fixing Standard | BS | |
| Standards/Approvals | BS EN 60669-1 | |
| Height | 95mm | |
| Depth | 20mm | |
| Width | 87mm | |
| Minimum Box Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP2X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Wall | ||
Terminal Type Screw | ||
Material Polycarbonate | ||
Screwed/Screwless Screwed | ||
Range Alfanar | ||
Voltage 220V, 250V | ||
Finish Moulded | ||
Illumination Non-Illuminated | ||
Fixing Standard BS | ||
Standards/Approvals BS EN 60669-1 | ||
Height 95mm | ||
Depth 20mm | ||
Width 87mm | ||
Minimum Box Depth 25mm | ||
- COO (Country of Origin):
- SA
The Contactum Alfanar range 2 gang 2 way switch has white colour. With elegant curved edges it offers a modern and stylish solution for the home or office. It is made from high quality thermoplastic that is robust, impact resistant, flame retardant and built to last.
Ambient operating temperature from -5 to 40°C
Ergonomical smart rocker design
