Subtotal (1 unit)*
£47.34
(exc. VAT)
£56.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.34 |
*price indicative
- RS Stock No.:
- 720-493
- Mfr. Part No.:
- 2CKA001084A0805
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rocker Switch | |
| IP Rating | IP66 | |
| Current Rating | 16A | |
| Colour | Blue | |
| Mount Type | Surface Mount | |
| Terminal Type | Screwless | |
| Material | TPE | |
| Series | 2CK | |
| Voltage | 250V | |
| Range | Busch-Duro | |
| Finish | Matt | |
| Illumination | Non-Illuminated | |
| Height | 93mm | |
| Depth | 54mm | |
| Standards/Approvals | WEEE | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rocker Switch | ||
IP Rating IP66 | ||
Current Rating 16A | ||
Colour Blue | ||
Mount Type Surface Mount | ||
Terminal Type Screwless | ||
Material TPE | ||
Series 2CK | ||
Voltage 250V | ||
Range Busch-Duro | ||
Finish Matt | ||
Illumination Non-Illuminated | ||
Height 93mm | ||
Depth 54mm | ||
Standards/Approvals WEEE | ||
Width 74mm | ||
- COO (Country of Origin):
- DE
The ABB intermediate switch is Ideal for settings where durability is essential. Designed for surface mounting, it features a sleek rocker/button actuator and is suitable for various challenging environments, including those with aggressive media such as ammonia and oils. This switch not only provides functional control and orientation lighting but also boasts a design that aligns with the Busch-Duro 2000 WDI series. With a high IP66 degree of protection, it ensures longevity and reliable performance, accommodating demanding installation needs without compromising on style or ease of use.
Built with a sturdy thermoplastic material, ensuring long-lasting durability
IP66 rating for exceptional resistance to dust and water ingress
Surface-mounted design allows for versatile installation options
Fitted with screwless terminals for straightforward wiring connections
Single rocker switch configuration optimises space and usability
Available in a striking blue colour, enhancing aesthetic appeal
Compatible with a range of illumination sets for additional functionality
Modular component design simplifies replacement and upgrades
RoHS compliant, reflecting commitment to environmental sustainability