MK Electric White, 2 Way Rocker Light Switch, 2 Gang, Metal Clad
- RS Stock No.:
- 456-816
- Mfr. Part No.:
- K3092 WHI
- Brand:
- MK Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 456-816
- Mfr. Part No.:
- K3092 WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Light Switch | |
| Switch Type | Rocker Light Switch | |
| Number of Gangs | 2 | |
| Number of Ways | 2 | |
| IP Rating | IP2X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Surface | |
| Series | Metal Clad | |
| Finish | Semi Gloss | |
| Depth | 47mm | |
| Minimum Box Depth | 16mm | |
| Height | 86mm | |
| Faceplate Depth | 8mm | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Light Switch | ||
Switch Type Rocker Light Switch | ||
Number of Gangs 2 | ||
Number of Ways 2 | ||
IP Rating IP2X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Surface | ||
Series Metal Clad | ||
Finish Semi Gloss | ||
Depth 47mm | ||
Minimum Box Depth 16mm | ||
Height 86mm | ||
Faceplate Depth 8mm | ||
Width 86mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
10A Switches
Tough and impact resistant
Backed out terminal screws
Clear terminal markings
Double Pole switching
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
MK White Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install *Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Can be flush or surface mounted
Related links
- MK Electric White 2 Gang, Logic Plus
- MK Electric White 3 Gang, Logic Plus
- MK Electric White 1 Gang, Logic Plus
- Contactum White 2 Gang, Metal Clad
- MK Electric White 2 Gang Blanking Plate
- MK Electric White 2 Gang Light Switch Cover
- MK Electric Silver 2 Gang, Metal Clad
- MK Electric White Architrave Switch Bell 1 Gang, Logic Plus
