Schneider Electric Grey 3 Gang Cover Plate

Subtotal (1 unit)*

£7.06

(exc. VAT)

£8.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.06

*price indicative

RS Stock No.:
432-822
Mfr. Part No.:
S520706B1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Grey

Material

ABS Plastic

Number of Gangs

3

Height

85mm

Width

227mm

Depth

10mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace Styl cover frame is designed for flush device mounting, offering a stylish and modern look. It features a clip-in fixing mode for easy installation, along with IK04 impact protection and IP21D protection for resistance to dust and water.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy