Schneider Electric Grey 1 Gang Cover Plate
- RS Stock No.:
- 428-926
- Mfr. Part No.:
- S540802KG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£11.64
(exc. VAT)
£13.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.64 |
*price indicative
- RS Stock No.:
- 428-926
- Mfr. Part No.:
- S540802KG
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Grey | |
| Material | ABS | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 85mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Grey | ||
Material ABS | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 85mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Kvadrat cover frame is designed for flush device mounting, offering a sleek and modern appearance. It features a clip-in fixing mode for easy installation, with IK04 protection against impact and IP21D protection for dust and water resistance.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Grey 1 Gang Cover Plate
- ABB Grey 1 Gang Cover Plate
- Schneider Electric Grey 1 Gang Cover, Repacked
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Yellow 1 Gang Cover Plate
- Schneider Electric 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
