Schneider Electric White 1 Gang Cover Plate
- RS Stock No.:
- 429-463
- Mfr. Part No.:
- S520404
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£10.56
(exc. VAT)
£12.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.56 |
*price indicative
- RS Stock No.:
- 429-463
- Mfr. Part No.:
- S520404
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Polybutylene Terephthalate | |
| Number of Gangs | 1 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 27mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material Polybutylene Terephthalate | ||
Number of Gangs 1 | ||
Height 71mm | ||
Width 71mm | ||
Depth 27mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace optical fibre central plate is designed for use with an optical fiber ST connector. It features a flush device mounting for a sleek, seamless look and is fixed securely by screws, ensuring stability and reliability in fiber optic installations.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 4 Gang Cover Plate
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hammers
