Schneider Electric Blue 2 Gang Cover Plate

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
345-210
Mfr. Part No.:
S550704
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Blue

Material

ABS

Number of Gangs

2

Height

85mm

Width

156mm

Depth

10mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace Styl cover frame in cobalt blue is designed for flush device mounting, adding a bold and vibrant touch to any interior. With a clip-in fixing mode, it ensures easy and secure installation, while the striking cobalt blue finish brings a contemporary and dynamic look to your space.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy