Subtotal (1 unit)*
£2,405.88
(exc. VAT)
£2,887.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,405.88 |
*price indicative
- RS Stock No.:
- 597-054
- Mfr. Part No.:
- OY413S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Beam | |
| Component Type | Light Grid | |
| Light Source | Infrared Light | |
| Length | 1.18m | |
| Width | 76mm | |
| Depth | 74mm | |
| Series | OY | |
| IP Rating | IP69K, IP67, IP65 | |
| Standards/Approvals | IEC 62061 SIL 1, IEC 61496-1, PL c, ISO 13849-1:2015 category 2, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Beam | ||
Component Type Light Grid | ||
Light Source Infrared Light | ||
Length 1.18m | ||
Width 76mm | ||
Depth 74mm | ||
Series OY | ||
IP Rating IP69K, IP67, IP65 | ||
Standards/Approvals IEC 62061 SIL 1, IEC 61496-1, PL c, ISO 13849-1:2015 category 2, ECOLAB | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Grid offers a high protection rating suitable for the demanding conditions of the food and beverage industry, features resistance to steam and high-pressure cleaning due to its protective tube, and complies with type 2 safety requirements in accordance with IEC 61496.
Reliable protection of hazardous areas and gates
Wide range selectable on the unit
Related links
- ifm electronic OY Series
- ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 50 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 20 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 90 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 14 mm Resolution
- Acrylic Convex Mirrors
